Part Details for CRO1055SA by Synergy Microwave Corp
Overview of CRO1055SA by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for CRO1055SA
CRO1055SA CAD Models
CRO1055SA Part Data Attributes:
|
CRO1055SA
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
CRO1055SA
Synergy Microwave Corp
Voltage Controlled Oscillator, 1055MHz Min, 1125MHz Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 10 V | |
Control Voltage-Min | 1 V | |
Modulation Sensitivity | 10 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 1125 MHz | |
Operating Frequency-Min | 1055 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 10 dBm | |
Phase Noise | -105 dBc/Hz | |
Power Variation | 2 dB | |
Supply Current-Max | 40 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES |