Part Details for CRN32-4-113JT by VENKEL LTD
Overview of CRN32-4-113JT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRN32-4-113JT
CRN32-4-113JT CAD Models
CRN32-4-113JT Part Data Attributes
|
CRN32-4-113JT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CRN32-4-113JT
VENKEL LTD
Array/Network Resistor, Isolated, 0.125W, 11000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
First Element Resistance | 11000 Ω | |
JESD-609 Code | e3 | |
Manufacturer Series | CRN32 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 11000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | CRN | |
Size Code | 1220 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CRN32-4-113JT
This table gives cross-reference parts and alternative options found for CRN32-4-113JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRN32-4-113JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN2B4ATTED113J | Array/Network Resistor, Isolated, 0.125W, 11000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRN32-4-113JT vs CN2B4ATTED113J |
CN2B4ALTED113J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 11000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2012, | KOA Speer Electronics Inc | CRN32-4-113JT vs CN2B4ALTED113J |
CN2B4ATBK113J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 11000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2012, | KOA Speer Electronics Inc | CRN32-4-113JT vs CN2B4ATBK113J |