Part Details for CRN16-4-330JSNT by VENKEL LTD
Overview of CRN16-4-330JSNT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRN16-4-330JSNT
CRN16-4-330JSNT CAD Models
CRN16-4-330JSNT Part Data Attributes
|
CRN16-4-330JSNT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CRN16-4-330JSNT
VENKEL LTD
Array/Network Resistor, Isolated, 0.063W, 33ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 33 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1206 | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CRN16-4-330JSNT
This table gives cross-reference parts and alternative options found for CRN16-4-330JSNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRN16-4-330JSNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRA06E08333R0JTA | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | Vishay Intertechnologies | CRN16-4-330JSNT vs CRA06E08333R0JTA |
RAC164D330JCB | Array/Network Resistor, Isolated, 0.063W, 33ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | Kamaya Inc | CRN16-4-330JSNT vs RAC164D330JCB |
RAC164D330JAB | Array/Network Resistor, Isolated, 0.063W, 33ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | Kamaya Inc | CRN16-4-330JSNT vs RAC164D330JAB |
WNCR168-33RJI | RES NET,RUTHENIUM OXIDE,33 OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE | TT Electronics Welwyn Components | CRN16-4-330JSNT vs WNCR168-33RJI |
WNCR168-33RJI | Array/Network Resistor, Isolated, 0.063W, 33ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | TT Electronics Resistors | CRN16-4-330JSNT vs WNCR168-33RJI |
RAC164D330JATP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | Kamaya Inc | CRN16-4-330JSNT vs RAC164D330JATP |
CRA06S08333R0JTA | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | Vishay Intertechnologies | CRN16-4-330JSNT vs CRA06S08333R0JTA |
CRA06S0803330JRT1 | RESISTOR, NETWORK, FILM, ISOLATED, 0.063 W, SURFACE MOUNT, CHIP | Vishay Dale | CRN16-4-330JSNT vs CRA06S0803330JRT1 |
RAC164D330JCTP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 33ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | Kamaya Inc | CRN16-4-330JSNT vs RAC164D330JCTP |
CRN16-4-330JT | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 33ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | VENKEL LTD | CRN16-4-330JSNT vs CRN16-4-330JT |