Part Details for CRN16-4-102JCT by VENKEL LTD
Results Overview of CRN16-4-102JCT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRN16-4-102JCT Information
CRN16-4-102JCT by VENKEL LTD is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for CRN16-4-102JCT
CRN16-4-102JCT CAD Models
CRN16-4-102JCT Part Data Attributes
|
CRN16-4-102JCT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CRN16-4-102JCT
VENKEL LTD
Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | RUTHENIUM OXIDE | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CRN16-4-102JCT
This table gives cross-reference parts and alternative options found for CRN16-4-102JCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRN16-4-102JCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CN1J4LTDD102J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, 0.063W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | CRN16-4-102JCT vs CN1J4LTDD102J |
RAC164D102JBB | Kamaya Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | CRN16-4-102JCT vs RAC164D102JBB |
RN164102J | Dubilier | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | CRN16-4-102JCT vs RN164102J |
RAC164D102JBT | Kamaya Inc | Check for Price | Array/Network Resistor, Isolated, 0.25W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | CRN16-4-102JCT vs RAC164D102JBT |
CN1J4LTE102J | KOA Corporation | Check for Price | RES NET,METAL ALLOY,1K OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE | CRN16-4-102JCT vs CN1J4LTE102J |
NRSN06I4J102TRF | NIC Components Corp | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | CRN16-4-102JCT vs NRSN06I4J102TRF |
RAC164D1K5%R | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP | CRN16-4-102JCT vs RAC164D1K5%R |