Part Details for CRN16-4-1002FCT by VENKEL LTD
Results Overview of CRN16-4-1002FCT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRN16-4-1002FCT Information
CRN16-4-1002FCT by VENKEL LTD is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for CRN16-4-1002FCT
CRN16-4-1002FCT CAD Models
CRN16-4-1002FCT Part Data Attributes
|
CRN16-4-1002FCT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CRN16-4-1002FCT
VENKEL LTD
RES NET,RUTHENIUM OXIDE,10K OHMS,50WV,1% +/-TOL,-200,200PPM TC,1206 CASE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | RUTHENIUM OXIDE | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRN16-4-1002FCT
This table gives cross-reference parts and alternative options found for CRN16-4-1002FCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRN16-4-1002FCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RAC164D103FAB | Kamaya Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | CRN16-4-1002FCT vs RAC164D103FAB |
RAC164D103FCTP | Kamaya Inc | Check for Price | Array/Network Resistor, Isolated, 0.063W, 10000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | CRN16-4-1002FCT vs RAC164D103FCTP |
RAC164D103FBT | Kamaya Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | CRN16-4-1002FCT vs RAC164D103FBT |
RAC164D1002FCT | Kamaya Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | CRN16-4-1002FCT vs RAC164D1002FCT |
RAC164D1002FATP | Kamaya Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | CRN16-4-1002FCT vs RAC164D1002FATP |
RAC164D1002FBT | Kamaya Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | CRN16-4-1002FCT vs RAC164D1002FBT |
RAC164D103FBB | Kamaya Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | CRN16-4-1002FCT vs RAC164D103FBB |
RAC164D1002FAT | Kamaya Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | CRN16-4-1002FCT vs RAC164D1002FAT |
RAC164D1002FAB | Kamaya Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | CRN16-4-1002FCT vs RAC164D1002FAB |