Part Details for CRN10-2-150JT by VENKEL LTD
Overview of CRN10-2-150JT by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRN10-2-150JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRN10-2-150JT
|
Venkel Ltd. | Chip Resistor Array, CRN10, 2, 15R, �5%, Convex RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Reel | 500000 |
|
Buy Now |
Part Details for CRN10-2-150JT
CRN10-2-150JT CAD Models
CRN10-2-150JT Part Data Attributes
|
CRN10-2-150JT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CRN10-2-150JT
VENKEL LTD
Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 15ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 15 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 15 Ω | |
Size Code | 0404 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CRN10-2-150JT
This table gives cross-reference parts and alternative options found for CRN10-2-150JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRN10-2-150JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAC102D150JCTH | Array/Network Resistor, Isolated, 0.063W, 15ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404 | Kamaya Inc | CRN10-2-150JT vs RAC102D150JCTH |
STA022CJ15RP10 | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 15ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | Ever Ohms Technology Co Ltd | CRN10-2-150JT vs STA022CJ15RP10 |
STA022CJ15RQ10 | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 15ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | Ever Ohms Technology Co Ltd | CRN10-2-150JT vs STA022CJ15RQ10 |
CRN10-2-150JSNT | Array/Network Resistor, Isolated, 0.063W, 15ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT | VENKEL LTD | CRN10-2-150JT vs CRN10-2-150JSNT |
RAC102D150JCB | Array/Network Resistor, Isolated, 0.063W, 15ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | Kamaya Inc | CRN10-2-150JT vs RAC102D150JCB |