CRMV2512BC100KFKN5
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Overview of CRMV2512BC100KFKN5 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CRMV2512BC100KFKN5 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRMV2512BC100KFKN5 by Vishay Intertechnologies

CRMV2512BC100KFKN5
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.64 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
100000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Gold (Au)
Terminal Shape
ONE SURFACE
Tolerance
1%
Working Voltage
3000 V
Want to compare parts?
  1. CRMV2512BC100KFKN5
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for CRMV2512BC100KFKN5

This table gives cross-reference parts and alternative options found for CRMV2512BC100KFKN5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMV2512BC100KFKN5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRMV2512BB100KFKN1 Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies CRMV2512BC100KFKN5 vs CRMV2512BB100KFKN1
RVC63K1003FB Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE Kamaya Inc CRMV2512BC100KFKN5 vs RVC63K1003FB
CRMV2512BE100KFKN5 Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies CRMV2512BC100KFKN5 vs CRMV2512BE100KFKN5
MCHVR12FTET1003 Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP SPC Multicomp CRMV2512BC100KFKN5 vs MCHVR12FTET1003
HV733ARTTE1003F Fixed Resistor, 1W, 100000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc CRMV2512BC100KFKN5 vs HV733ARTTE1003F
RVC63K1003FTE Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE Kamaya Inc CRMV2512BC100KFKN5 vs RVC63K1003FTE
WF25V1003FTL Fixed Resistor, 1W, 100000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE Walsin Technology Corporation CRMV2512BC100KFKN5 vs WF25V1003FTL
CRMV2512AG100KFKET Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies CRMV2512BC100KFKN5 vs CRMV2512AG100KFKET
RCV2512100KFKEGAT Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies CRMV2512BC100KFKN5 vs RCV2512100KFKEGAT
CHV2512-FX-1003ELF Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Bourns Inc CRMV2512BC100KFKN5 vs CHV2512-FX-1003ELF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRMV2512BC100KFKN5 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRMV2512BC100KFKN5 by Vishay Intertechnologies

  • Please alert me when CRMV2512BC100KFKN5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRMV2512BC100KFKN5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRMV2512BC100KFKN5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRMV2512BC100KFKN5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRMV2512BC100KFKN5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRMV2512BC100KFKN5 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: