Part Details for CRMV2510BE383KFLDW by Vishay Intertechnologies
Overview of CRMV2510BE383KFLDW by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRMV2510BE383KFLDW
CRMV2510BE383KFLDW CAD Models
CRMV2510BE383KFLDW Part Data Attributes
|
CRMV2510BE383KFLDW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMV2510BE383KFLDW
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.45W, 383000ohm, 750V, 1% +/-Tol, -150,150ppm/Cel, 2510,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.45 W | |
Resistance | 383000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2510 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 750 V |
Alternate Parts for CRMV2510BE383KFLDW
This table gives cross-reference parts and alternative options found for CRMV2510BE383KFLDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMV2510BE383KFLDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMV2510BE383KFLNF | Fixed Resistor, Metal Glaze/thick Film, 0.45W, 383000ohm, 750V, 1% +/-Tol, -150,150ppm/Cel, 2510, | Vishay Intertechnologies | CRMV2510BE383KFLDW vs CRMV2510BE383KFLNF |
CRMV2510BA383KFLN5 | Fixed Resistor, Metal Glaze/thick Film, 0.45W, 383000ohm, 750V, 1% +/-Tol, -150,150ppm/Cel, 2510, | Vishay Intertechnologies | CRMV2510BE383KFLDW vs CRMV2510BA383KFLN5 |