Part Details for CRMV2510AF191KFKE5 by Vishay Intertechnologies
Overview of CRMV2510AF191KFKE5 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRMV2510AF191KFKE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRMV2510AF191KFKE5
|
Avnet Americas | CRMV2510AF 191K 1% 100 E5 e3 - Tape and Reel (Alt: CRMV2510AF191KFKE5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.0913 | Buy Now |
Part Details for CRMV2510AF191KFKE5
CRMV2510AF191KFKE5 CAD Models
CRMV2510AF191KFKE5 Part Data Attributes
|
CRMV2510AF191KFKE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMV2510AF191KFKE5
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 70 °C | |
Resistance | 191000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2510 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2500 V |
Alternate Parts for CRMV2510AF191KFKE5
This table gives cross-reference parts and alternative options found for CRMV2510AF191KFKE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMV2510AF191KFKE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMA2510AF191KFKTT | Fixed Resistor, Thick Film, 0.8W, 191000ohm, 2500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP | Vishay Intertechnologies | CRMV2510AF191KFKE5 vs CRMA2510AF191KFKTT |
CRMV2510AG191KFKT5 | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 191000ohm, 2500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP | Vishay Intertechnologies | CRMV2510AF191KFKE5 vs CRMV2510AG191KFKT5 |
CRMA2510AG191KFKTF | Fixed Resistor, Thick Film, 0.8W, 191000ohm, 2500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP | Vishay Intertechnologies | CRMV2510AF191KFKE5 vs CRMA2510AG191KFKTF |
CRMV2510BG191KFKTB | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 191000ohm, 2500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP | Vishay Intertechnologies | CRMV2510AF191KFKE5 vs CRMV2510BG191KFKTB |
CRMA2510BF191KFKEF | Fixed Resistor, Thick Film, 0.8W, 191000ohm, 2500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2510, CHIP | Vishay Intertechnologies | CRMV2510AF191KFKE5 vs CRMA2510BF191KFKEF |