Part Details for CRMN9FF-15 by L-com Inc
Overview of CRMN9FF-15 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRMN9FF-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8395
|
Newark | Computer Cable, Serial, 4.57M, Grey, Connector Type A:D Sub 9 Position Receptacle, Connector Type B:D Sub 9 Position Receptacle, Cable Length - Imperial:15Ft, Cable Length - Metric:4.6M, Jacket Color:Gray, Product Range:- Rohs Compliant: Yes |L-Com CRMN9FF-15 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$35.4200 | Buy Now |
DISTI #
5073-CRMN9FF-15-ND
|
DigiKey | CABLE DB9F/F RVS HDWARE 15' Min Qty: 1 Lead time: 4 Weeks Container: Bag |
7 In Stock |
|
$25.9305 / $35.0200 | Buy Now |
DISTI #
70635343
|
RS | Reversible Hardware Molded D-Sub Cable, DB9 Female /Female, 15 ft | L-com CRMN9FF-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$28.3900 | RFQ |
|
Onlinecomponents.com | CABLE DB9F/F RVS HDWARE 15' | 0 |
|
$24.9200 / $32.9900 | Buy Now |
DISTI #
CRMN9FF-15
|
L-com US | L-com's exclusive CRMN family of D-sub cable assemblies feature connectors with threaded inserts. This allows either metal thumbscrews or female hex standoffs to be threaded securely to each connector resulting in more flexibility to interface to ports or panel mounting the cable directly without use of an adapter. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Will ship immediately if in stock. Min Qty: 1 Package Multiple: 1 | 3538 |
|
$22.4300 / $28.3900 | Buy Now |