There are no models available for this part yet.
Overview of CRMN25FF-5 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CRMN25FF-5 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89M8371
|
Newark | Cable Assy, Db25 Rcpt-Rcpt, 5 , Connector Type A:D Sub 25 Position Receptacle, Connector Type B:D Sub 25 Position Receptacle, Cable Length - Imperial:5Ft, Cable Length - Metric:1.5M, Jacket Color:Light Gray Rohs Compliant: Yes |L-Com CRMN25FF-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 116 |
|
$35.5900 | Buy Now | |
DISTI #
5073-CRMN25FF-5-ND
|
DigiKey | CABLE DB25F/F RVS HDWARE 5' Min Qty: 1 Lead time: 4 Weeks Container: Bag |
8 In Stock |
|
$32.5031 / $43.8900 | Buy Now | |
DISTI #
71575230
|
RS | Reversible Hardware Molded D-Sub Cable, DB25 Female / Female, 5.0 ft | L-com CRMN25FF-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$35.5900 | Buy Now | |
Onlinecomponents.com | CABLE DB25F/F RVS HDWARE 5' RoHS: Compliant | 0 |
|
$31.2800 / $41.3500 | Buy Now | ||
DISTI #
77734515
|
Verical | Cable Assembly UL 2464 1.52m 26AWG D-Subminiature to D-Subminiature 25 to 25 POS F/F Min Qty: 3 Package Multiple: 1 | Americas - 102 |
|
$31.8333 / $36.5900 | Buy Now | |
DISTI #
CRMN25FF-5
|
L-com US | L-com's exclusive CRMN family of D-sub cable assemblies feature connectors with threaded inserts. This allows either metal thumbscrews or female hex standoffs to be threaded securely to each connector resulting in more flexibility to interface to ports or panel mounting the cable directly without use of an adapter. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. In stock and ready to ship. Min Qty: 1 Package Multiple: 1 | 1279 |
|
$31.8300 / $36.5900 | Buy Now |
CAD Models for CRMN25FF-5 by L-com Inc
Part Data Attributes for CRMN25FF-5 by L-com Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
L-COM INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Connector Type
|
INTERCONNECTION DEVICE
|