There are no models available for this part yet.
Overview of CRMN15MM-25 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Medical Imaging
Telecommunications
Price & Stock for CRMN15MM-25 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36X2480
|
Newark | Cable Assy, Db15 Plug-Plug, 25 , Connector Type A:D Sub 15 Position Plug, Connector Type B:D Sub 15 Position Plug, Cable Length - Imperial:25Ft, Cable Length - Metric:7.6M, Jacket Color:Light Gray, Product Range:Crmn15Mm Series Rohs Compliant: Yes |L-Com CRMN15MM-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$54.9900 | Buy Now | |
DISTI #
5073-CRMN15MM-25-ND
|
DigiKey | CABLE DB15M/M RVS HDWARE 25' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$62.3100 | Buy Now | |
DISTI #
71102808
|
RS | Reversible Hardware Molded D-Sub Cable, DB15 Male / Male, 25.0 ft | L-com CRMN15MM-25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$58.5300 / $62.9300 | RFQ | |
Onlinecomponents.com | CABLE DB15M/M RVS HDWARE 25' RoHS: Compliant | 0 |
|
$48.2600 / $63.8800 | Buy Now | ||
DISTI #
77735353
|
Verical | D-Sub AssemblyCABLE, DB25M/M REVERSIBLE HDWR Min Qty: 2 Package Multiple: 1 | Americas - 18 |
|
$27.4950 / $54.9900 | Buy Now | |
DISTI #
CRMN15MM-25
|
L-com US | L-com's exclusive CRMN family of D-sub cable assemblies feature connectors with threaded inserts. This allows either metal thumbscrews or female hex standoffs to be threaded securely to each connector resulting in more flexibility to interface to ports or panel mounting the cable directly without use of an adapter. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. In stock and ready to ship. Min Qty: 1 Package Multiple: 1 | 1199 |
|
$27.5000 / $54.9900 | Buy Now |
CAD Models for CRMN15MM-25 by L-com Inc
Part Data Attributes for CRMN15MM-25 by L-com Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
L-COM INC
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CABLE ASSEMBLY
|