Part Details for CRMA2512AF220KFKEF by Vishay Intertechnologies
Overview of CRMA2512AF220KFKEF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRMA2512AF220KFKEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRMA2512AF220KFKEF
|
Avnet Americas | CRMA2512AF 220K 1% 100 EF E3 (Alt: CRMA2512AF220KFKEF) Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.5029 | Buy Now |
DISTI #
71-CRMA2512AF220KFKF
|
Mouser Electronics | Vishay 1watt 220Kohms 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.2880 / $0.9600 | Order Now |
DISTI #
CRMA2512AF220KFKEF
|
TTI | 1watt 220Kohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 8000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2720 / $0.2830 | Buy Now |