Part Details for CRMA2010AF1M00JKEF by Vishay Intertechnologies
Overview of CRMA2010AF1M00JKEF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRMA2010AF1M00JKEF
CRMA2010AF1M00JKEF CAD Models
CRMA2010AF1M00JKEF Part Data Attributes
|
CRMA2010AF1M00JKEF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMA2010AF1M00JKEF
Vishay Intertechnologies
Fixed Resistor, Thick Film, 0.5W, 1000000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 2000 V |
Alternate Parts for CRMA2010AF1M00JKEF
This table gives cross-reference parts and alternative options found for CRMA2010AF1M00JKEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMA2010AF1M00JKEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMA2010BF1M00JKE1 | Fixed Resistor, Thick Film, 0.5W, 1000000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMA2010AF1M00JKEF vs CRMA2010BF1M00JKE1 |
RCH2010J105-2KV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 2000V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Synton-Tech Corp | CRMA2010AF1M00JKEF vs RCH2010J105-2KV |
HV732HTTE105J | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRMA2010AF1M00JKEF vs HV732HTTE105J |
CRMA2010BG1M00JKE1 | Fixed Resistor, Thick Film, 0.5W, 1000000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMA2010AF1M00JKEF vs CRMA2010BG1M00JKE1 |
CRMA2010BG1M00JKTF | Fixed Resistor, Thick Film, 0.5W, 1000000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMA2010AF1M00JKEF vs CRMA2010BG1M00JKTF |
CRMV2010BE1M00JKNF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMA2010AF1M00JKEF vs CRMV2010BE1M00JKNF |
CRMA2010BF1M00JKE5 | Fixed Resistor, Thick Film, 0.5W, 1000000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMA2010AF1M00JKEF vs CRMA2010BF1M00JKE5 |
CRMA2010AG1M00JKT1 | Fixed Resistor, Thick Film, 0.5W, 1000000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMA2010AF1M00JKEF vs CRMA2010AG1M00JKT1 |
CRMV2010BF1M00JKTT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CRMA2010AF1M00JKEF vs CRMV2010BF1M00JKTT |
HV732HRTTE105J | Fixed Resistor, 0.5W, 1000000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CRMA2010AF1M00JKEF vs HV732HRTTE105J |