Part Details for CRMA1210AF120KFKEF by Vishay Intertechnologies
Overview of CRMA1210AF120KFKEF by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for CRMA1210AF120KFKEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRMA1210AF120KFKEF
|
Avnet Americas | CRMA1210AF 120K 1% 100 EF e3 - Tape and Reel (Alt: CRMA1210AF120KFKEF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1514 | Buy Now |
DISTI #
71-CRMA1210AF120KFKF
|
Mouser Electronics | Thick Film Resistors - SMD 0.35W 120Kohm 1% AEC-Q200 RoHS: Compliant | 7910 |
|
$0.1470 / $0.5600 | Buy Now |
DISTI #
V72:2272_25964821
|
Arrow Electronics | Res Thick Film 1210 120K Ohm 1% 0.35W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2351 Container: Cut Strips | Americas - 7988 |
|
$0.1388 / $0.2423 | Buy Now |
DISTI #
76919806
|
Verical | Res Thick Film 1210 120K Ohm 1% 0.35W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 2351 | Americas - 7988 |
|
$0.1388 / $0.1706 | Buy Now |
DISTI #
C1S803619614453
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 7988 |
|
$0.1388 / $0.1723 | Buy Now |
Part Details for CRMA1210AF120KFKEF
CRMA1210AF120KFKEF CAD Models
CRMA1210AF120KFKEF Part Data Attributes
|
CRMA1210AF120KFKEF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMA1210AF120KFKEF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.35W, 120000ohm, 1250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.35 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1250 V |