-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.35W, 10000ohm, 1250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRMA1210AF10K0DKEF
|
Avnet Americas | CRMA1210AF 10K .5% 100 EF e3 - Tape and Reel (Alt: CRMA1210AF10K0DKEF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1706 | Buy Now |
DISTI #
71-CRMA1210AF10K0DKF
|
Mouser Electronics | Thick Film Resistors - SMD 0.35W 10Kohm .5% AEC-Q200 RoHS: Compliant | 5825 |
|
$0.1680 / $0.8700 | Buy Now |
DISTI #
V72:2272_25964810
|
Arrow Electronics | Res Thick Film 1210 10K Ohm 0.5% 0.35W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2226 Container: Cut Strips | Americas - 8000 |
|
$0.1291 / $0.1808 | Buy Now |
DISTI #
67229208
|
Verical | Res Thick Film 1210 10K Ohm 0.5% 0.35W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 2226 | Americas - 8000 |
|
$0.1291 / $0.1590 | Buy Now |
DISTI #
C1S803611539749
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 8000 |
|
$0.1291 / $0.1860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRMA1210AF10K0DKEF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMA1210AF10K0DKEF
Vishay Intertechnologies
Fixed Resistor, Thick Film, 0.35W, 10000ohm, 1250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.35 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 1250 V |
This table gives cross-reference parts and alternative options found for CRMA1210AF10K0DKEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMA1210AF10K0DKEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMA1210BF10K0DKET | Fixed Resistor, Thick Film, 0.35W, 10000ohm, 1250V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRMA1210AF10K0DKEF vs CRMA1210BF10K0DKET |