Part Details for CRMA1206AF301RFKEF by Vishay Intertechnologies
Results Overview of CRMA1206AF301RFKEF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRMA1206AF301RFKEF Information
CRMA1206AF301RFKEF by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRMA1206AF301RFKEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRMA1206AF301RFKEF
|
Avnet Americas | CRMA1206AF 301 1% 100 EF E3 - Tape and Reel (Alt: CRMA1206AF301RFKEF) Min Qty: 4000 Package Multiple: 4000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.1130 / $0.1435 | Buy Now |
Part Details for CRMA1206AF301RFKEF
CRMA1206AF301RFKEF CAD Models
CRMA1206AF301RFKEF Part Data Attributes
|
CRMA1206AF301RFKEF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMA1206AF301RFKEF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.3W, 301ohm, 1000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 27 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1000 V |