Part Details for CRMA1206AF11K0FKEF by Vishay Dale
Overview of CRMA1206AF11K0FKEF by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRMA1206AF11K0FKEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3579-CRMA1206AF11K0FKEFCT-ND
|
DigiKey | RES 11K OHM 1% 300MW 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1417 In Stock |
|
$0.1150 / $0.9100 | Buy Now |