Part Details for CRMA1206AF100KDKEF by Vishay Intertechnologies
Overview of CRMA1206AF100KDKEF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRMA1206AF100KDKEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRMA1206AF100KDKEF
|
Avnet Americas | Resistor Chip Thin Film 1206 100kOhm 0.5% 3/10W ±100ppm/°C Molded T/R - Tape and Reel (Alt: CRMA1206AF100KDKEF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.1868 | Buy Now |
DISTI #
71-CRMA1206AF100KDKF
|
Mouser Electronics | Thick Film Resistors - SMD 0.30W 100Kohm .5% AEC-Q200 RoHS: Compliant | 7872 |
|
$0.1280 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1288 | Buy Now |
Part Details for CRMA1206AF100KDKEF
CRMA1206AF100KDKEF CAD Models
CRMA1206AF100KDKEF Part Data Attributes:
|
CRMA1206AF100KDKEF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRMA1206AF100KDKEF
Vishay Intertechnologies
Fixed Resistor, Thick Film, 0.3W, 100000ohm, 1000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 1000 V |
Alternate Parts for CRMA1206AF100KDKEF
This table gives cross-reference parts and alternative options found for CRMA1206AF100KDKEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRMA1206AF100KDKEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMA1206AG100KDKEW | Fixed Resistor, Thick Film, 0.3W, 100000ohm, 1000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRMA1206AF100KDKEF vs CRMA1206AG100KDKEW |
CRMV1206BC100KDKN5 | Fixed Resistor, Metal Glaze/thick Film, 0.3W, 100000ohm, 1000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRMA1206AF100KDKEF vs CRMV1206BC100KDKN5 |
CRMA1206AG100KDKET | Fixed Resistor, Thick Film, 0.3W, 100000ohm, 1000V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRMA1206AF100KDKEF vs CRMA1206AG100KDKET |