-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8757
|
Newark | Res, 10R, 5%, 2512, Thick Film, Resistor Case Style:2512 [6432 Metric], Resistance:10Ohm, Product Range:Crm-A Series, Voltage Rating:300V, Resistor Element Material:Thick Film, Power Rating:2W, Resistance Tolerance:± 5%, Temperature Rohs Compliant: Yes |Bourns CRM2512AJW-100ELF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1530 |
|
$0.2480 / $0.2840 | Buy Now |
DISTI #
52AC3744
|
Newark | Res, 10R, 2W, 5%, Thick Film, 2512, Resistance:10Ohm, Resistance Tolerance:± 5%, Power Rating:2W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Product Range:Crm-A Series Rohs Compliant: Yes |Bourns CRM2512AJW-100ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 / $0.1940 | Buy Now |
DISTI #
CRM2512AJW-100ELFCT-ND
|
DigiKey | RES 10 OHM 5% 2W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
50157 In Stock |
|
$0.1172 / $0.6600 | Buy Now |
DISTI #
CRM2512AJW-100ELF
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ? 5%, 2 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: CRM2512AJW-100ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1196 / $0.1306 | Buy Now |
DISTI #
652-CRM2512AJW100ELF
|
Mouser Electronics | Thick Film Resistors - SMD 2512 10 ohms 5% 2W TC200 AEC-Q200 RoHS: Compliant | 22597 |
|
$0.1150 / $0.6500 | Buy Now |
DISTI #
71096011
|
RS | CRM2512 High Power Resistor,2512 10R 5% 2W TC200 | Bourns CRM2512AJW-100ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1310 / $0.1380 | RFQ |
|
Onlinecomponents.com | High Power Thick Film Chip Resistor - 2.0W - 10 ohms ±5% - 300V - AEC-Q2000 - SMD 2512 - Tape&Reel RoHS: Compliant |
12000 In Stock |
|
$0.1129 / $0.1328 | Buy Now |
DISTI #
68020667
|
Verical | Res Thick Film 2512 10 Ohm 5% 2W ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2249 | Americas - 12000 |
|
$0.1513 / $0.1726 | Buy Now |
DISTI #
CRM2512AJW-100ELF
|
TTI | Thick Film Resistors - SMD 2512 10 ohms 5% 2W TC200 AEC-Q200 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 16000 In Stock |
|
$0.0970 / $0.1330 | Buy Now |
DISTI #
CRM2512AJW-100ELF
|
Avnet Abacus | SMD Chip Resistor, 10 Ohm, � 5%, 2 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: CRM2512AJW-100ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRM2512AJW-100ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM2512AJW-100ELF
Bourns Inc
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 300 V |
This table gives cross-reference parts and alternative options found for CRM2512AJW-100ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM2512AJW-100ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPF25JP-100 | Fixed Resistor, Metal Glaze/thick Film, 2W, 10ohm, 300V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | CRM2512AJW-100ELF vs FPF25JP-100 |
CRS2512AJW-100ELF | Fixed Resistor, Metal Glaze/thick Film, 2W, 10ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | CRM2512AJW-100ELF vs CRS2512AJW-100ELF |