-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.3ohm, 1.349V, 5% +/-Tol, -100,100ppm/Cel, 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC0794
|
Newark | Current Sense Res, 0R3, 5%, 2 W, 2512, Resistance:0.3Ohm, Product Range:Crm2512 Series, Resistor Case Style:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 5%, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Bourns CRM2512-JX-R300ELF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6209 |
|
$0.2090 / $0.3130 | Buy Now |
DISTI #
14P5616
|
Newark | Thick Film Resistor, 0.3Ohm, 5%, 2512, Full Reel, Resistance:0.3Ohm, Product Range:Crm Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Qualification:- Rohs Compliant: Yes |Bourns CRM2512-JX-R300ELF RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1180 / $0.1240 | Buy Now |
DISTI #
CRM2512-JX-R300ELFCT-ND
|
DigiKey | RES 0.3 OHM 5% 2W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8962 In Stock |
|
$0.1127 / $0.6900 | Buy Now |
DISTI #
CRM2512-JX-R300ELF
|
Avnet Americas | SMD Current Sense Resistor, 300 Milliohm, ? 5%, 2 W, 2512 [6432 Metric], Thick Film - Tape and Reel (Alt: CRM2512-JX-R300ELF) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1172 / $0.1280 | Buy Now |
DISTI #
652-CRM2512JXR300ELF
|
Mouser Electronics | Current Sense Resistors - SMD 2watts 5% .3ohms 100 PPM 2512 RoHS: Compliant | 6613 |
|
$0.1120 / $0.6500 | Buy Now |
DISTI #
V72:2272_06252524
|
Arrow Electronics | Res Thick Film 2512 0.3 Ohm 5% 2W ±100ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2123 Container: Cut Strips | Americas - 6578 |
|
$0.0610 / $0.2624 | Buy Now |
DISTI #
70408563
|
RS | Thick Film Smnt Fixed Resistor 2512 Case 300mOhm +/-5% 2W +/-100ppm/degC | Bourns CRM2512-JX-R300ELF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4500 / $0.5200 | RFQ |
|
Onlinecomponents.com | High Power Thick Film Chip Resistor - 2.0W - 0.300 ohms ±5% - ±100ppm/°C - 300V - SMD 2512 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1156 / $0.1372 | Buy Now |
DISTI #
58858098
|
Verical | Res Thick Film 2512 0.3 Ohm 5% 2W ±100ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 51 Package Multiple: 1 Date Code: 2123 | Americas - 6578 |
|
$0.0610 / $0.1114 | Buy Now |
DISTI #
CRM2512-JX-R300ELF
|
TTI | Current Sense Resistors - SMD 2watts 5% .3ohms 100 PPM 2512 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1130 / $0.1220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRM2512-JX-R300ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM2512-JX-R300ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.3ohm, 1.349V, 5% +/-Tol, -100,100ppm/Cel, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM/METAL GLAZE | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 1.349 V |