-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 2W, 2200ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRM2512-FX-2201ELF by Bourns Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC7578
|
Newark | Res, 2K2, 1%, 2512, Thick Film, Resistor Case Style:2512 [6432 Metric], Resistance:2.2Kohm, Produ... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1169 |
|
$0.1710 / $0.2780 | Buy Now |
DISTI #
14P5602
|
Newark | Res, 2.2K, 2W, 1%, Thick Film, 2512, Resistance:2.2Kohm, Resistance Tolerance:± 1%, Power Rating:... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1140 / $0.1360 | Buy Now |
DISTI #
118-CRM2512-FX-2201ELFCT-ND
|
DigiKey | RES SMD 2.2K OHM 1% 2W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.1165 / $0.5500 | Buy Now |
DISTI #
CRM2512-FX-2201ELF
|
Avnet Americas | SMD Current Sense Resistor, 2.2 kOhm, ? 1%, 2 W, 2512 [6432 Metric], Thick Film - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0943 / $0.1181 | Buy Now |
DISTI #
652-CRM2512FX2201ELF
|
Mouser Electronics | Current Sense Resistors - SMD 2watts 1% 2.2kohms 100 PPM 2512 RoHS: Compliant | 27334 |
|
$0.1170 / $0.5500 | Buy Now |
|
Onlinecomponents.com | High Power Thick Film Chip Resistor - 2.0W - 2.2 Kohm ±1% - ±100ppm/°C - 300V - SMD 2512 - Tape&... more RoHS: Compliant | 0 |
|
$0.0942 / $0.1343 | Buy Now |
DISTI #
CRM2512-FX-2201ELF
|
TTI | Current Sense Resistors - SMD 2watts 1% 2.2kohms 100 PPM 2512 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 12000 In Stock |
|
$0.1100 / $0.1300 | Buy Now |
DISTI #
CRM2512-FX-2201ELF
|
Avnet Abacus | SMD Current Sense Resistor 22 kOhm 1 2 W 2512 6432 Metric Thick Film - Tape and Reel (Alt: CRM2512-... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | High Power Thick Film Chip Resistor - 2.0W - 2.2 Kohm ±1% - ±100ppm/°C - 300V - SMD 2512 - Tape&... more RoHS: Compliant | 0 |
|
$0.0942 / $0.1343 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRM2512-FX-2201ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM2512-FX-2201ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 2200ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, 2512
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | CURRENT SENSING | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 300 V |