-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 2W, 10ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W5948
|
Newark | Res, 10R, 1%, 2W, 2512, Thick Film, Resistance:10Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Crm Series Rohs Compliant: Yes |Bourns CRM2512-FX-10R0ELF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3630 |
|
$0.2450 / $0.4370 | Buy Now |
DISTI #
67AC7573
|
Newark | Res, 10R, 1%, 2W, 2512, Thick Film, Resistance:10Ohm, Product Range:Crm Series, Resistor Case Style:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Element Material:Thick Film, Temperature Coefficient:± Rohs Compliant: Yes |Bourns CRM2512-FX-10R0ELF Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 9129 |
|
$0.1560 / $0.4370 | Buy Now |
DISTI #
14P5597
|
Newark | Res, 10R, 1%, 2W, 2512, Thick Film, Resistance:10Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Crm Series Rohs Compliant: Yes |Bourns CRM2512-FX-10R0ELF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1310 / $0.1320 | Buy Now |
DISTI #
CRM2512-FX-10R0ELFCT-ND
|
DigiKey | RES SMD 10 OHM 1% 2W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
117160 In Stock |
|
$0.1021 / $0.5700 | Buy Now |
DISTI #
CRM2512-FX-10R0ELF
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film, High Power - Tape and Reel (Alt: CRM2512-FX-10R0ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0932 / $0.1278 | Buy Now |
DISTI #
CRM2512-FX-10R0ELF
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film, High Power - Tape and Reel (Alt: CRM2512-FX-10R0ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0932 / $0.1278 | Buy Now |
DISTI #
87W5948
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 87W5948) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.1850 / $0.6030 | Buy Now |
DISTI #
652-CRM2512FX10R0ELF
|
Mouser Electronics | Current Sense Resistors - SMD 2watts 1% 10ohms 100 PPM 2512 RoHS: Compliant | 75568 |
|
$0.1020 / $0.4400 | Buy Now |
DISTI #
V72:2272_06252382
|
Arrow Electronics | Res Thick Film 2512 10 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Min Qty: 752 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2241 Container: Cut Strips | Americas - 1259 |
|
$0.1208 / $0.1329 | Buy Now |
DISTI #
71024692
|
RS | CRM2512 High Power Resistor,2512 10R 1% 2W TC100 | Bourns CRM2512-FX-10R0ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1580 / $0.1660 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRM2512-FX-10R0ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM2512-FX-10R0ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 10ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | CURRENT SENSING | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 300 V |