-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 2W, 1000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W5950
|
Newark | Res, 1K, 1%, 2W, 2512, Thick Film, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Crm Series Rohs Compliant: Yes |Bourns CRM2512-FX-1001ELF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3580 |
|
$0.1390 / $0.1640 | Buy Now |
DISTI #
14P5599
|
Newark | Res, 1K, 1%, 2W, 2512, Thick Film, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Crm Series Rohs Compliant: Yes |Bourns CRM2512-FX-1001ELF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1180 / $0.1240 | Buy Now |
DISTI #
CRM2512-FX-1001ELFCT-ND
|
DigiKey | RES SMD 1K OHM 1% 2W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33195 In Stock |
|
$0.1127 / $0.6300 | Buy Now |
DISTI #
CRM2512-FX-1001ELF
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film, High Power - Tape and Reel (Alt: CRM2512-FX-1001ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0932 / $0.1278 | Buy Now |
DISTI #
87W5950
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 87W5950) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 3750 Partner Stock |
|
$0.1820 / $0.6140 | Buy Now |
DISTI #
652-CRM2512FX1001ELF
|
Mouser Electronics | Current Sense Resistors - SMD 2watts 1% 1kohms 100 PPM 2512 RoHS: Compliant | 21249 |
|
$0.1110 / $0.5700 | Buy Now |
DISTI #
V72:2272_06252378
|
Arrow Electronics | Res Thick Film 2512 1K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Min Qty: 697 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2128 Container: Cut Strips | Americas - 1249 |
|
$0.1208 / $0.1435 | Buy Now |
DISTI #
70408490
|
RS | Thick Film High Pwr Smnt Resistor 2512 Case 1kOhm +/-1% 2W 100ppm/degC | Bourns CRM2512-FX-1001ELF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1920 / $0.2230 | RFQ |
|
Onlinecomponents.com | High Power Thick Film Chip Resistor - 2.0W - 1 Kohm ±1% - ±100ppm/°C - 300V - SMD 2512 - Tape&Reel RoHS: Compliant |
16000 In Stock |
|
$0.1056 / $0.1176 | Buy Now |
DISTI #
61303449
|
Verical | Res Thick Film 2512 1K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2144 | Americas - 16000 |
|
$0.1441 / $0.1633 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRM2512-FX-1001ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM2512-FX-1001ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 1000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Additional Feature | CURRENT SENSING | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 300 V |