Part Details for CRM2010-FX-1001ELF by Bourns Inc
Overview of CRM2010-FX-1001ELF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRM2010-FX-1001ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T9752
|
Newark | Reshighpower 2010 1K 1% 1W Tc100 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRM2010-FX-1001ELF Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0820 / $0.1250 | Buy Now |
DISTI #
CRM2010-FX-1001ELF-ND
|
DigiKey | RES SMD 1K OHM 1% 1W 2010 Min Qty: 8000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1063 | Buy Now |
DISTI #
CRM2010-FX-1001ELF
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 1 W, 2010 [5025 Metric], Thick Film, High Power - Tape and Reel (Alt: CRM2010-FX-1001ELF) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0788 / $0.0895 | Buy Now |
DISTI #
652-CRM2010FX1001ELF
|
Mouser Electronics | Current Sense Resistors - SMD CHIP RESISTOR Low Value | 0 |
|
$0.0780 / $0.0830 | Order Now |
|
Onlinecomponents.com | High Power Thick Film Chip Resistor - 1.0W - 1 Kohm ±1% - ±100ppm/°C - 200V - SMD 2010 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0804 / $0.0956 | Buy Now |
|
Bristol Electronics | 1899 |
|
RFQ | ||
|
Quest Components | 1519 |
|
$0.1872 / $0.6240 | Buy Now | |
DISTI #
CRM2010-FX-1001ELF
|
Avnet Abacus | SMD Chip Resistor, 1 kOhm, � 1%, 1 W, 2010 [5025 Metric], Thick Film, High Power - Tape and Reel (Alt: CRM2010-FX-1001ELF) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | High Power Thick Film Chip Resistor - 1.0W - 1 Kohm ±1% - ±100ppm/°C - 200V - SMD 2010 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0804 / $0.0956 | Buy Now |
Part Details for CRM2010-FX-1001ELF
CRM2010-FX-1001ELF CAD Models
CRM2010-FX-1001ELF Part Data Attributes
|
CRM2010-FX-1001ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM2010-FX-1001ELF
Bourns Inc
Fixed Resistor, Thick Film, 1W, 1000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRM2010-FX-1001ELF
This table gives cross-reference parts and alternative options found for CRM2010-FX-1001ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM2010-FX-1001ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPF20FP-1001 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CRM2010-FX-1001ELF vs FPF20FP-1001 |
CMP2010AFX-1001ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | CRM2010-FX-1001ELF vs CMP2010AFX-1001ELF |
CR2010F1K0E041W | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | CRM2010-FX-1001ELF vs CR2010F1K0E041W |
RMH1WR-1K0-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | CRM2010-FX-1001ELF vs RMH1WR-1K0-F |
FPF20FY-1001 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CRM2010-FX-1001ELF vs FPF20FY-1001 |
CMP2010-FX-1001ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | CRM2010-FX-1001ELF vs CMP2010-FX-1001ELF |
CR2010F1K0D501W | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ever Ohms Technology Co Ltd | CRM2010-FX-1001ELF vs CR2010F1K0D501W |
HP101WF1001T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRM2010-FX-1001ELF vs HP101WF1001T4E |
CRS2010AFX-1001ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | CRM2010-FX-1001ELF vs CRS2010AFX-1001ELF |
RAS20FEN1001 | Fixed Resistor, 1W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | CRM2010-FX-1001ELF vs RAS20FEN1001 |