Part Details for CRM2010-FX-1000ELF by Bourns Inc
Overview of CRM2010-FX-1000ELF by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRM2010-FX-1000ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2894
|
Newark | Resistor, 100R, 1W, 1%, Thick Film,, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Crm Series Rohs Compliant: Yes |Bourns CRM2010-FX-1000ELF RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1330 | Buy Now |
DISTI #
75T9751
|
Newark | Resistor, 100R, 1W, 1%, Thick Film,, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Crm Series Rohs Compliant: Yes |Bourns CRM2010-FX-1000ELF RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0820 / $0.1250 | Buy Now |
DISTI #
118-CRM2010-FX-1000ELFCT-ND
|
DigiKey | RES SMD 100 OHM 1% 1W 2010 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10230 In Stock |
|
$0.0788 / $0.5100 | Buy Now |
DISTI #
CRM2010-FX-1000ELF
|
Avnet Americas | SMD Current Sense Resistor, 100 Ohm, ? 1%, 1 W, 2010 [5025 Metric], Thick Film - Tape and Reel (Alt: CRM2010-FX-1000ELF) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0819 / $0.0895 | Buy Now |
DISTI #
652-CRM2010FX1000ELF
|
Mouser Electronics | Current Sense Resistors - SMD CHIP RESISTOR Low Value RoHS: Compliant | 11899 |
|
$0.0780 / $0.5800 | Buy Now |
|
Onlinecomponents.com | High Power Thick Film Chip Resistor - 1.0W - 100 ohms ±1% - ±100ppm/°C - 200V - SMD 2010 - Tape&Reel RoHS: Compliant |
4000 In Stock |
|
$0.0796 / $0.0940 | Buy Now |
DISTI #
67579107
|
Verical | Res Thick Film 2010 100 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2301 | Americas - 4000 |
|
$0.1078 / $0.1222 | Buy Now |
DISTI #
CRM2010-FX-1000ELF
|
TTI | Current Sense Resistors - SMD CHIP RESISTOR Low Value pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0790 / $0.0850 | Buy Now |
DISTI #
CRM2010-FX-1000ELF
|
Avnet Abacus | - Tape and Reel (Alt: CRM2010-FX-1000ELF) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | High Power Thick Film Chip Resistor - 1.0W - 100 ohms ±1% - ±100ppm/°C - 200V - SMD 2010 - Tape&Reel RoHS: Compliant |
4000 In Stock |
|
$0.0796 / $0.0940 | Buy Now |
Part Details for CRM2010-FX-1000ELF
CRM2010-FX-1000ELF CAD Models
CRM2010-FX-1000ELF Part Data Attributes
|
CRM2010-FX-1000ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM2010-FX-1000ELF
Bourns Inc
Fixed Resistor, Thick Film, 1W, 100ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRM2010-FX-1000ELF
This table gives cross-reference parts and alternative options found for CRM2010-FX-1000ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM2010-FX-1000ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMP2010-FX-1000ELF | Bourns Inc | $0.0470 | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CRM2010-FX-1000ELF vs CMP2010-FX-1000ELF |
CRS2010AFX-1000ELF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CRM2010-FX-1000ELF vs CRS2010AFX-1000ELF |
CR2010-1W-1000FSNT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | CRM2010-FX-1000ELF vs CR2010-1W-1000FSNT-13 |
CR-0AFP9--100R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CRM2010-FX-1000ELF vs CR-0AFP9--100R |
RMCP2010FG100R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CRM2010-FX-1000ELF vs RMCP2010FG100R |
FPF20FY-1000 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | CRM2010-FX-1000ELF vs FPF20FY-1000 |
NRCW50F1000TRF | NIC Components Corp | Check for Price | Fixed Resistor, | CRM2010-FX-1000ELF vs NRCW50F1000TRF |
WF20P1000FTLV | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CRM2010-FX-1000ELF vs WF20P1000FTLV |
RMCP2010FT100R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | CRM2010-FX-1000ELF vs RMCP2010FT100R |
CR-0AFPF--100R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | CRM2010-FX-1000ELF vs CR-0AFPF--100R |