CRM2010-FW-7R15ELF
Bourns Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 7.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP

Overview of CRM2010-FW-7R15ELF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for CRM2010-FW-7R15ELF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRM2010-FW-7R15ELF by Bourns Inc

CRM2010-FW-7R15ELF
Bourns Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
7.15 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CRM2010-FW-7R15ELF
    Bourns Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 7.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for CRM2010-FW-7R15ELF

This table gives cross-reference parts and alternative options found for CRM2010-FW-7R15ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM2010-FW-7R15ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TWMC50-7R15FTE Fixed Resistor, 1W, 7.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Kamaya Inc CRM2010-FW-7R15ELF vs TWMC50-7R15FTE
CR-0AFP4--7R15 Fixed Resistor, Metal Glaze/thick Film, 1W, 7.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp CRM2010-FW-7R15ELF vs CR-0AFP4--7R15
CR2010-1W-7R15FPT-13 Fixed Resistor, Metal Glaze/thick Film, 1W, 7.15ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, VENKEL LTD CRM2010-FW-7R15ELF vs CR2010-1W-7R15FPT-13
CR2010-1W-7R15FT Fixed Resistor, Metal Glaze/thick Film, 1W, 7.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT VENKEL LTD CRM2010-FW-7R15ELF vs CR2010-1W-7R15FT
CR2010-1W-7R15FSNT Fixed Resistor, Metal Glaze/thick Film, 1W, 7.15ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, VENKEL LTD CRM2010-FW-7R15ELF vs CR2010-1W-7R15FSNT
HP101WF715KTEE Fixed Resistor, Metal Glaze/thick Film, 1W, 7.15ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd CRM2010-FW-7R15ELF vs HP101WF715KTEE
CR-0AFP9--7R15 Fixed Resistor, Metal Glaze/thick Film, 1W, 7.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp CRM2010-FW-7R15ELF vs CR-0AFP9--7R15
WHPC2010-7R15FT4 RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 200ppm, 7.15ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT TT Electronics Welwyn Components CRM2010-FW-7R15ELF vs WHPC2010-7R15FT4
TWMC50-7R15FB Fixed Resistor, 1W, 7.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Kamaya Inc CRM2010-FW-7R15ELF vs TWMC50-7R15FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRM2010-FW-7R15ELF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRM2010-FW-7R15ELF by Bourns Inc

Select Manufacturer
Which Manufacturer of CRM2010-FW-7R15ELF would you like to use for your alert(s)?
  • Please alert me when CRM2010-FW-7R15ELF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRM2010-FW-7R15ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRM2010-FW-7R15ELF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRM2010-FW-7R15ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRM2010-FW-7R15ELF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRM2010-FW-7R15ELF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: