Part Details for CRM200 by Silicon Sensing
Overview of CRM200 by Silicon Sensing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for CRM200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC2238
|
Newark | Gyro |Silicon Sensing Systems CRM200 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
92T9323
|
Newark | Angular Rate Sensor, 2.7V-3.6V, Supply Voltage Dc Min:2.7V, Supply Voltage Dc Max:3.6V, Bandwidth:160Hz, Rate Range:± 900°/S, Scale Factor:-, Product Range:- Rohs Compliant: Yes |Silicon Sensing Systems CRM200 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$26.0700 / $36.1900 | Buy Now |
Part Details for CRM200
CRM200 CAD Models
CRM200 Part Data Attributes
|
CRM200
Silicon Sensing
Buy Now
Datasheet
|
Compare Parts:
CRM200
Silicon Sensing
Analog Circuit, 1 Func, CQCC17, 5.70 X 4.80 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-17
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILICON SENSING SYSTEMS LTD | |
Package Description | HQCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-CQCC-N17 | |
JESD-609 Code | e4 | |
Length | 5.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.18 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.78 mm |