-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRM1206AFX-1R00ELF by Bourns Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK1232
|
Newark | Res, 1R, 0.5W, 1%, Thick Film, 1206, Resistance:1Ohm, Resistance Tolerance:± 1%, Power Rating:500... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4533 |
|
$0.0300 | Buy Now |
DISTI #
52AC3687
|
Newark | Res, 1R, 0.5W, 1%, Thick Film, 1206, Resistance:1Ohm, Resistance Tolerance:± 1%, Power Rating:500... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0610 | Buy Now |
DISTI #
CRM1206AFX-1R00ELFCT-ND
|
DigiKey | RES 1 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14638 In Stock |
|
$0.0380 / $0.2500 | Buy Now |
DISTI #
34AK1232
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ? 1%, 500 mW, 1206 [3216 Metric], Thick Film, High Power - Product that co... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack |
4533 Partner Stock |
|
$0.0720 / $0.2910 | Buy Now |
DISTI #
CRM1206AFX-1R00ELF
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ? 1%, 500 mW, 1206 [3216 Metric], Thick Film, High Power - Tape and Reel (... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0332 / $0.0354 | Buy Now |
DISTI #
652-CRM1206AFX1R00LF
|
Mouser Electronics | Current Sense Resistors - SMD 1206 1 ohms 1% 0.5W TC100 AEC-Q200 RoHS: Compliant | 9212 |
|
$0.0390 / $0.2500 | Buy Now |
DISTI #
71096002
|
RS | High Power Resistor, CRM-A Series,1206 1R 1% 500mW TC100 | Bourns CRM1206AFX-1R00ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0490 / $0.0570 | RFQ |
|
Onlinecomponents.com | High Power Thick Film Resistor - 1ohm ±1% - 0.5W - ±100ppm/°C - -55°C to +155°C - SMD 1206 - Tape&am... more RoHS: Compliant |
15000 In Stock |
|
$0.0327 / $0.0436 | Buy Now |
DISTI #
CRM1206AFX-1R00ELF
|
TTI | Current Sense Resistors - SMD 1206 1 ohms 1% 0.5W TC100 AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0329 / $0.0356 | Buy Now |
|
NexGen Digital | 500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRM1206AFX-1R00ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM1206AFX-1R00ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |