Part Details for CRM1206-FZ-R047ELF by Bourns Inc
Overview of CRM1206-FZ-R047ELF by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for CRM1206-FZ-R047ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRM1206-FZ-R047ELF
|
Avnet Americas | High Power Current Sense Thick Film Chip Resistor 1206 Size 47m Ohm 1% 0.5 W 150 ppm/?C 2-Pin SMD T/R - Tape and Reel (Alt: CRM1206-FZ-R047ELF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ |
Part Details for CRM1206-FZ-R047ELF
CRM1206-FZ-R047ELF CAD Models
CRM1206-FZ-R047ELF Part Data Attributes
|
CRM1206-FZ-R047ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM1206-FZ-R047ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.047ohm, 0.675V, 1% +/-Tol, -150,150ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 0.047 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 0.675 V |