Part Details for CRM1206-FX-2741ELF by Bourns Inc
Overview of CRM1206-FX-2741ELF by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRM1206-FX-2741ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC3405
|
Newark | Reshighpower 1206 2K74 1% 500Mw Tc100 /Tape & Reel - 7" Reel |Bourns CRM1206-FX-2741ELF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0290 | Buy Now |
DISTI #
118-CRM1206-FX-2741ELFTR-ND
|
DigiKey | RESHIGHPOWER 1206 2K74 1% 500MW Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0184 | Buy Now |
DISTI #
CRM1206-FX-2741ELF
|
Avnet Americas | ResHighPower 1206 2k74 1% 500mW TC100 - Tape and Reel (Alt: CRM1206-FX-2741ELF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0112 / $0.0185 | Buy Now |
DISTI #
652-CRM1206FX2741ELF
|
Mouser Electronics | Current Sense Resistors - SMD ResHighPower 1206 2k74 1% 500mW TC100 RoHS: Compliant | 0 |
|
$0.0160 / $0.1800 | Order Now |
|
Onlinecomponents.com | High Power Thick Film Chip Resistor - 0.5W - 2.74 Kohm ±1% - ±100ppm/°C - 200V - SMD 1206 - Tape&Reel | 0 |
|
$0.0120 / $0.0221 | Buy Now |
|
Master Electronics | High Power Thick Film Chip Resistor - 0.5W - 2.74 Kohm ±1% - ±100ppm/°C - 200V - SMD 1206 - Tape&Reel | 0 |
|
$0.0120 / $0.0221 | Buy Now |
Part Details for CRM1206-FX-2741ELF
CRM1206-FX-2741ELF CAD Models
CRM1206-FX-2741ELF Part Data Attributes:
|
CRM1206-FX-2741ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM1206-FX-2741ELF
Bourns Inc
Fixed Resistor, Thick Film, 0.5W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRM1206-FX-2741ELF
This table gives cross-reference parts and alternative options found for CRM1206-FX-2741ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM1206-FX-2741ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WHPC1206-2K74FT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CRM1206-FX-2741ELF vs WHPC1206-2K74FT5 |
MC1206B-2741-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRM1206-FX-2741ELF vs MC1206B-2741-FBW |
MC1206B-2741-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CRM1206-FX-2741ELF vs MC1206B-2741-FBQ |
RAG06K2741FC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRM1206-FX-2741ELF vs RAG06K2741FC |
CR1206F2K74D500.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CRM1206-FX-2741ELF vs CR1206F2K74D500.5W |
WF12P2741FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRM1206-FX-2741ELF vs WF12P2741FTLV |
RAG06K2741FBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRM1206-FX-2741ELF vs RAG06K2741FBG |
CR1206F2K74P200.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CRM1206-FX-2741ELF vs CR1206F2K74P200.5W |
WHPC1206-2K74FT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 2740ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | CRM1206-FX-2741ELF vs WHPC1206-2K74FT5 |
FPF06FV-2741 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRM1206-FX-2741ELF vs FPF06FV-2741 |