-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.5W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK1228
|
Newark | Res, 1K, 1%, 0.5W, 1206, Thick Film, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Crm1206 Series Rohs Compliant: Yes |Bourns CRM1206-FX-1001ELF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0350 | Buy Now |
DISTI #
53W8735
|
Newark | Res, 1K, 1%, 0.5W, 1206, Thick Film, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Crm1206 Series Rohs Compliant: Yes |Bourns CRM1206-FX-1001ELF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0290 | Buy Now |
DISTI #
CRM1206-FX-1001ELFCT-ND
|
DigiKey | RES SMD 1K OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18505 In Stock |
|
$0.0177 / $0.1900 | Buy Now |
DISTI #
CRM1206-FX-1001ELF
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, High Power - Tape and Reel (Alt: CRM1206-FX-1001ELF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0163 / $0.0185 | Buy Now |
DISTI #
652-CRM1206FX1001ELF
|
Mouser Electronics | Current Sense Resistors - SMD CHIP RESISTOR Low Value RoHS: Compliant | 7626 |
|
$0.0170 / $0.1800 | Buy Now |
DISTI #
V72:2272_06252223
|
Arrow Electronics | Res Thick Film 1206 1K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Min Qty: 355 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2140 Container: Cut Strips | Americas - 355 |
|
$0.0174 | Buy Now |
|
Onlinecomponents.com | High Power Thick Film Chip Resistor - 0.5W - 1 Kohm ±1% - ±100ppm/°C - 200V - SMD 1206 - Tape&Reel RoHS: Compliant |
15000 In Stock |
|
$0.0190 / $0.0294 | Buy Now |
DISTI #
59415401
|
Verical | Res Thick Film 1206 1K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2125 | Americas - 15000 |
|
$0.0387 | Buy Now |
DISTI #
61595857
|
Verical | Res Thick Film 1206 1K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Min Qty: 355 Package Multiple: 1 Date Code: 2140 | Americas - 355 |
|
$0.0174 | Buy Now |
DISTI #
CRM1206-FX-1001ELF
|
TTI | Current Sense Resistors - SMD CHIP RESISTOR Low Value pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0168 / $0.0238 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRM1206-FX-1001ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM1206-FX-1001ELF
Bourns Inc
Fixed Resistor, Thick Film, 0.5W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CRM1206-FX-1001ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM1206-FX-1001ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMP12R-1K0-F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | CRM1206-FX-1001ELF vs RMP12R-1K0-F |
CRM1206QFX-1001ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | CRM1206-FX-1001ELF vs CRM1206QFX-1001ELF |
RAG06K102FBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRM1206-FX-1001ELF vs RAG06K102FBG |
WHPC1206-1K0FT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 1000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | CRM1206-FX-1001ELF vs WHPC1206-1K0FT5 |
CR1206F1K0P050.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CRM1206-FX-1001ELF vs CR1206F1K0P050.5W |
RPC1206FG1K00-HP | Fixed Resistor, Thick Film, 0.5W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRM1206-FX-1001ELF vs RPC1206FG1K00-HP |
RAG06K102FC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRM1206-FX-1001ELF vs RAG06K102FC |
RMCS1206FT1K00-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRM1206-FX-1001ELF vs RMCS1206FT1K00-HP |
RAG06K102FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRM1206-FX-1001ELF vs RAG06K102FBL |
RAG06K1001FCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CRM1206-FX-1001ELF vs RAG06K1001FCL |