Part Details for CRM1206-FW-1R00ELF by Bourns Inc
Overview of CRM1206-FW-1R00ELF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRM1206-FW-1R00ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC3384
|
Newark | Resistor, 1R, 0.5W, 1%, Thick Film,, Resistance:1Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Crm Series Rohs Compliant: Yes |Bourns CRM1206-FW-1R00ELF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0250 | Buy Now |
DISTI #
63AK2875
|
Newark | Resistor, 1R, 0.5W, 1%, Thick Film,, Resistance:1Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Crm Series Rohs Compliant: Yes |Bourns CRM1206-FW-1R00ELF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0360 | Buy Now |
DISTI #
118-CRM1206-FW-1R00ELFCT-ND
|
DigiKey | RESHIGHPOWER 1206 1R 1% 500MW TC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22265 In Stock |
|
$0.0170 / $0.1700 | Buy Now |
DISTI #
CRM1206-FW-1R00ELF
|
Avnet Americas | SMD Chip Resistor, 1 ohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, High Power - Tape and Reel (Alt: CRM1206-FW-1R00ELF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0165 / $0.0187 | Buy Now |
DISTI #
652-CRM1206FW1R00ELF
|
Mouser Electronics | Current Sense Resistors - SMD ResHighPower 1206 1R 1% 500mW TC200 RoHS: Compliant | 15620 |
|
$0.0160 / $0.1700 | Buy Now |
|
Onlinecomponents.com | High Power Thick Film Chip Resistor - 0.5W - 1.00 ohms ±1% - ±200ppm/°C - 200V - SMD 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0171 / $0.0224 | Buy Now |
DISTI #
CRM1206-FW-1R00ELF
|
Avnet Abacus | SMD Chip Resistor, 1 ohm, � 1%, 500 mW, 1206 [3216 Metric], Thick Film, High Power - Tape and Reel (Alt: CRM1206-FW-1R00ELF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | High Power Thick Film Chip Resistor - 0.5W - 1.00 ohms ±1% - ±200ppm/°C - 200V - SMD 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0171 / $0.0224 | Buy Now |
Part Details for CRM1206-FW-1R00ELF
CRM1206-FW-1R00ELF CAD Models
CRM1206-FW-1R00ELF Part Data Attributes
|
CRM1206-FW-1R00ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM1206-FW-1R00ELF
Bourns Inc
Fixed Resistor, Thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRM1206-FW-1R00ELF
This table gives cross-reference parts and alternative options found for CRM1206-FW-1R00ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM1206-FW-1R00ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC1206FT1R00-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRM1206-FW-1R00ELF vs RPC1206FT1R00-HP |
CRM1206QFW-1R00ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | CRM1206-FW-1R00ELF vs CRM1206QFW-1R00ELF |
FPS06FV-1R00 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRM1206-FW-1R00ELF vs FPS06FV-1R00 |
PWR12F1R00TFU | Fixed Resistor, 0.5W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | CRM1206-FW-1R00ELF vs PWR12F1R00TFU |
SR1206FR-7W1RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRM1206-FW-1R00ELF vs SR1206FR-7W1RL |
AC1206FR-7W1RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRM1206-FW-1R00ELF vs AC1206FR-7W1RL |
RMCS1206FT1R00-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRM1206-FW-1R00ELF vs RMCS1206FT1R00-HP |
RBX32-1R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CRM1206-FW-1R00ELF vs RBX32-1R0FB |
RMCH32-1R00FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CRM1206-FW-1R00ELF vs RMCH32-1R00FB |
WHPC1206-1R0FT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 200ppm, 1ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | CRM1206-FW-1R00ELF vs WHPC1206-1R0FT5 |