Part Details for CRM0805AJW-361ELF by Bourns Inc
Overview of CRM0805AJW-361ELF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRM0805AJW-361ELF
CRM0805AJW-361ELF CAD Models
CRM0805AJW-361ELF Part Data Attributes
|
CRM0805AJW-361ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM0805AJW-361ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CRM0805AJW-361ELF
This table gives cross-reference parts and alternative options found for CRM0805AJW-361ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM0805AJW-361ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR0805J360RP100.25W | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | CRM0805AJW-361ELF vs CR0805J360RP100.25W |
RMP10R-360R-J | RFE International Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | CRM0805AJW-361ELF vs RMP10R-360R-J |
CR0805J360RP050.25W | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | CRM0805AJW-361ELF vs CR0805J360RP050.25W |
RK73B2ALTE361J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | CRM0805AJW-361ELF vs RK73B2ALTE361J |
RK73B2ARTTP361J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | CRM0805AJW-361ELF vs RK73B2ARTTP361J |
RK73B2ARTTDD361J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CRM0805AJW-361ELF vs RK73B2ARTTDD361J |
RK73B2AGTD361J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CRM0805AJW-361ELF vs RK73B2AGTD361J |
RK73B2AGTE361J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CRM0805AJW-361ELF vs RK73B2AGTE361J |
CRM0805-JW-361ELF | Bourns Inc | Check for Price | Fixed Resistor, Thick Film, 0.25W, 360ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CRM0805AJW-361ELF vs CRM0805-JW-361ELF |
RK73B2AGBK361J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | CRM0805AJW-361ELF vs RK73B2AGBK361J |