Part Details for CRM0805-FX-1052ELF by Bourns Inc
Overview of CRM0805-FX-1052ELF by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRM0805-FX-1052ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK6283
|
Newark | Reshighpower 0805 10.5K 1% 250Mw Tc100 /Tape & Reel - 7" Reel |Bourns CRM0805-FX-1052ELF RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0160 | Buy Now |
DISTI #
118-CRM0805-FX-1052ELFTR-ND
|
DigiKey | RESHIGHPOWER 0805 10.5K 1% 250MW Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0100 | Buy Now |
DISTI #
CRM0805-FX-1052ELF
|
Avnet Americas | Resistor High Power Current Sense Thick Film 0805 10.5k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: CRM0805-FX-1052ELF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0054 / $0.0092 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0058 / $0.0130 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0058 / $0.0130 | Buy Now |
Part Details for CRM0805-FX-1052ELF
CRM0805-FX-1052ELF CAD Models
CRM0805-FX-1052ELF Part Data Attributes
|
CRM0805-FX-1052ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM0805-FX-1052ELF
Bourns Inc
Fixed Resistor, Thick Film, 0.25W, 10500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRM0805-FX-1052ELF
This table gives cross-reference parts and alternative options found for CRM0805-FX-1052ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM0805-FX-1052ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMH10R-10K5-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | CRM0805-FX-1052ELF vs RMH10R-10K5-F |
CR-05FPA--10K5 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 10500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CRM0805-FX-1052ELF vs CR-05FPA--10K5 |
RMCP0805FG10K5 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRM0805-FX-1052ELF vs RMCP0805FG10K5 |
RK73H2ARTTD1052F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRM0805-FX-1052ELF vs RK73H2ARTTD1052F |
RAF05K1052FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CRM0805-FX-1052ELF vs RAF05K1052FCL |
RK73H2ALTDD1052F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRM0805-FX-1052ELF vs RK73H2ALTDD1052F |
RAF05K1052FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CRM0805-FX-1052ELF vs RAF05K1052FTG |
RK73H2ATTED1052F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRM0805-FX-1052ELF vs RK73H2ATTED1052F |
CRM0805AFX-1052ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | CRM0805-FX-1052ELF vs CRM0805AFX-1052ELF |
RK73H2AGTED1052F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10500ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRM0805-FX-1052ELF vs RK73H2AGTED1052F |