Part Details for CRM0805-FX-1004ELF by Bourns Inc
Overview of CRM0805-FX-1004ELF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRM0805-FX-1004ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC3364
|
Newark | Reshighpower 0805 1M 1% 250Mw Tc100 /Tape & Reel - 7" Reel |Bourns CRM0805-FX-1004ELF RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0160 | Buy Now |
DISTI #
118-CRM0805-FX-1004ELFCT-ND
|
DigiKey | RESHIGHPOWER 0805 1M 1% 250MW TC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9870 In Stock |
|
$0.0084 / $0.1000 | Buy Now |
DISTI #
CRM0805-FX-1004ELF
|
Avnet Americas | ResHighPower 0805 1M 1% 250mW TC100 - Tape and Reel (Alt: CRM0805-FX-1004ELF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0054 / $0.0092 | Buy Now |
DISTI #
652-CRM0805FX1004ELF
|
Mouser Electronics | Current Sense Resistors - SMD 1M OHM 1% 1/4W 100PPM RoHS: Compliant | 16978 |
|
$0.0080 / $0.1000 | Buy Now |
|
Onlinecomponents.com | High Power Thick Film Chip Resistor - 0.25W - 1 Mohm ±1% - ±100ppm/°C - 150V - SMD 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0058 / $0.0130 | Buy Now |
DISTI #
CRM0805-FX-1004ELF
|
TTI | Current Sense Resistors - SMD 1M OHM 1% 1/4W 100PPM pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0059 / $0.0092 | Buy Now |
DISTI #
CRM0805-FX-1004ELF
|
Avnet Abacus | - Tape and Reel (Alt: CRM0805-FX-1004ELF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | High Power Thick Film Chip Resistor - 0.25W - 1 Mohm ±1% - ±100ppm/°C - 150V - SMD 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0058 / $0.0130 | Buy Now |
Part Details for CRM0805-FX-1004ELF
CRM0805-FX-1004ELF CAD Models
CRM0805-FX-1004ELF Part Data Attributes
|
CRM0805-FX-1004ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM0805-FX-1004ELF
Bourns Inc
Fixed Resistor, Thick Film, 0.25W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CRM0805-FX-1004ELF
This table gives cross-reference parts and alternative options found for CRM0805-FX-1004ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM0805-FX-1004ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805FR-7W1ML | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRM0805-FX-1004ELF vs AC0805FR-7W1ML |
RMCP0805FT1M00 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRM0805-FX-1004ELF vs RMCP0805FT1M00 |