There are no models available for this part yet.
Overview of CRM0603AFX-1001ELF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CRM0603AFX-1001ELF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
118-CRM0603AFX-1001ELFTR-ND
|
DigiKey | RESHIGHPOWERA 0603 1K 1% 125MW T Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0073 | Buy Now | |
DISTI #
CRM0603AFX-1001ELF
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 125 mW, 0603 [1608 Metric], Thick Film, High Power - Tape and Reel (Alt: CRM0603AFX-1001ELF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 / $0.0043 | Buy Now | |
Onlinecomponents.com | High Power Thick Film Resistor - 1kohm ±1% - 0.125W - ±100ppm/°C - -55°C to +155°C - SMD 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0042 / $0.0062 | Buy Now | ||
Master Electronics | High Power Thick Film Resistor - 1kohm ±1% - 0.125W - ±100ppm/°C - -55°C to +155°C - SMD 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0042 / $0.0062 | Buy Now |
CAD Models for CRM0603AFX-1001ELF by Bourns Inc
Part Data Attributes for CRM0603AFX-1001ELF by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for CRM0603AFX-1001ELF
This table gives cross-reference parts and alternative options found for CRM0603AFX-1001ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM0603AFX-1001ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603WGF1001C2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CRM0603AFX-1001ELF vs 0603WGF1001C2 |
ASC0603-1K0FT5 | RESISTOR, 0.1W, 1%, 100ppm, 1000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | CRM0603AFX-1001ELF vs ASC0603-1K0FT5 |
RCS1608F1001ES | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | Samsung Electro-Mechanics | CRM0603AFX-1001ELF vs RCS1608F1001ES |
RC1608F102CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | CRM0603AFX-1001ELF vs RC1608F102CS |
9C06031A1001FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRM0603AFX-1001ELF vs 9C06031A1001FKPFT |
232270411002L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | YAGEO Corporation | CRM0603AFX-1001ELF vs 232270411002L |
MCR03EZPFX1001 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | CRM0603AFX-1001ELF vs MCR03EZPFX1001 |
RMC1/16K102FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CRM0603AFX-1001ELF vs RMC1/16K102FB |
RC1608F1001FS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CRM0603AFX-1001ELF vs RC1608F1001FS |
RC0603FR-071K0L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | YAGEO Corporation | CRM0603AFX-1001ELF vs RC0603FR-071K0L |