Part Details for CRM-181J/UNI-BL by ELKO EP HOLDING SE
Results Overview of CRM-181J/UNI-BL by ELKO EP HOLDING SE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRM-181J/UNI-BL Information
CRM-181J/UNI-BL by ELKO EP HOLDING SE is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM0115C1E181JE01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
UCC28056CDBVR | Texas Instruments | 6-pin high performance CRM/DCM PFC controller | |
UCC28056CDBVT | Texas Instruments | 6-pin high performance CRM/DCM PFC controller |
Price & Stock for CRM-181J/UNI-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRM-181J/UNI-BL
|
TME | Timer, 0,1s÷100h, SPDT, 250VAC/16A, Usup: 12÷240VAC, 12÷240VDC Min Qty: 1 | 5 |
|
$24.7500 / $29.3400 | Buy Now |