Part Details for CRLCBSRE-10-01 by Essentra Components
Overview of CRLCBSRE-10-01 by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRLCBSRE-10-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5692
|
Newark | Pcb Spacer Support, Nylon 6.6, 15.9Mm, Pcb Support Type:Round Reverse Lock-In Support, Pcb Support Material:Nylon 6.6 (Polyamide 6.6), Height:15.9Mm, External Width:-, Product Range:Crlcbsre Series, Svhc:No Svhc (15-Jan- Rohs Compliant: Yes |Essentra Components CRLCBSRE-10-01 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$1.6600 / $2.2900 | Buy Now |
DISTI #
RPC3677-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 5/8" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4714 In Stock |
|
$0.2626 / $0.6800 | Buy Now |
DISTI #
144-CRLCBSRE-10-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Reverse Mnt,Natural,5/8 in Spc, CB Spt,Reverse Mount,Natural RoHS: Compliant | 0 |
|
$0.2670 / $0.6800 | Order Now |
DISTI #
70906735
|
RS | Spacer, Reverse Mount, Natural, 5/8 in | Essentra Components CRLCBSRE-10-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2830 / $0.3070 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2300 | Buy Now |
|
Bisco Industries | 8000 |
|
Buy Now | ||
|
Onlinecomponents.com | Reverse Locking Support - Hole Diameter A 4 mm (0.157 in) - Hole Diameter B 5.4 mm (0.213 in) - Spacer Length 15.9 mm (0.625 in) - Style 2 RoHS: Compliant |
905 In Stock |
|
$0.1989 / $0.3264 | Buy Now |
DISTI #
RICCRLCBSRE-10-01
|
DB Roberts | CB SptReverse MntNatural5/8 in Spc | 0 |
|
RFQ | |
|
Master Electronics | Reverse Locking Support - Hole Diameter A 4 mm (0.157 in) - Hole Diameter B 5.4 mm (0.213 in) - Spacer Length 15.9 mm (0.625 in) - Style 2 RoHS: Compliant |
905 In Stock |
|
$0.1989 / $0.3264 | Buy Now |