Part Details for CRL2S1205SC by Murata Power Solutions
Overview of CRL2S1205SC by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRL2S1205SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y3841
|
Newark | Dc-Dc Converter, 5V, 0.4A, No. Of Outputs:1 Output, Output Power Max:2W, Output Voltage - Output 1:5V, Output Current - Output 1:400Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Rohs Compliant: Yes |Murata Power Solutions CRL2S1205SC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$6.6600 / $7.2600 | Buy Now |
DISTI #
85Y2544
|
Newark | Dc-Dc Converter, 5V, 0.4A, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:400Ma, Output Voltage - Output 2:-, Width:7.5Mm Rohs Compliant: Yes |Murata Power Solutions CRL2S1205SC Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2200 / $6.0200 | Buy Now |
DISTI #
811-3203-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
35 In Stock |
|
$4.5100 / $6.0900 | Buy Now |
|
Future Electronics | CRL-2 Series 2 W Single Output 5V Isolated DC/DC Converter - SIP-4 RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$5.4100 / $5.5100 | Buy Now |
DISTI #
CRL2S1205SC
|
TME | Converter: DC/DC, 2W, Uin: 10.8÷13.2V, Uout: 5VDC, Iout: 400mA, SIP Min Qty: 1 | 0 |
|
$5.0100 / $6.6800 | RFQ |
DISTI #
000000000005520921
|
Sager | Isolated DC/DC Converters - Through Hole 2W 12-5V SIP SINGLE Min Qty: 1 | 0 |
|
$4.9100 / $5.4200 | Buy Now |