Part Details for CRL2512-JW-R470ELF by Bourns Inc
Overview of CRL2512-JW-R470ELF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRL2512-JW-R470ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P5588
|
Newark | Reslowohm 2512 R470 5% 1W Tc200 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CRL2512-JW-R470ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 / $0.2120 | Buy Now |
DISTI #
118-CRL2512-JW-R470ELFCT-ND
|
DigiKey | RES 0.47 OHM 5% 1W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
800 In Stock |
|
$0.1798 / $0.8000 | Buy Now |
DISTI #
CRL2512-JW-R470ELF
|
Avnet Americas | SMD Chip Resistor, 470 MOhm, ? 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRL2512-JW-R470ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1560 / $0.1704 | Buy Now |
DISTI #
652-CRL2512JWR470ELF
|
Mouser Electronics | Current Sense Resistors - SMD 0.47ohm 5% RoHS: Compliant | 0 |
|
$0.1650 / $0.7900 | Order Now |
|
Onlinecomponents.com | Low Value Chip Resistor - 1.0W - 0.47 ohm ±5% - ±200ppm/°C - SMD 2512 RoHS: Compliant | 0 |
|
$0.1515 / $0.1791 | Buy Now |
DISTI #
CRL2512-JW-R470ELF
|
Avnet Abacus | SMD Chip Resistor, 470 MOhm, � 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRL2512-JW-R470ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Low Value Chip Resistor - 1.0W - 0.47 ohm ±5% - ±200ppm/°C - SMD 2512 RoHS: Compliant | 0 |
|
$0.1515 / $0.1791 | Buy Now |
Part Details for CRL2512-JW-R470ELF
CRL2512-JW-R470ELF CAD Models
CRL2512-JW-R470ELF Part Data Attributes
|
CRL2512-JW-R470ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRL2512-JW-R470ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.47ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.6856 V |
Alternate Parts for CRL2512-JW-R470ELF
This table gives cross-reference parts and alternative options found for CRL2512-JW-R470ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRL2512-JW-R470ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS12JTFR470 | Viking Tech Corp | Check for Price | Fixed Resistor, 1W, 0.47ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | CRL2512-JW-R470ELF vs CS12JTFR470 |
RCWL2512R470JNEA | Vishay Dale | Check for Price | RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 1 W, 5 %, 200 ppm, 0.47 ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT AND HALOGEN FREE | CRL2512-JW-R470ELF vs RCWL2512R470JNEA |
RCWL2512R470JNTA | Vishay Dale | Check for Price | RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 1 W, 5 %, 200 ppm, 0.47 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE | CRL2512-JW-R470ELF vs RCWL2512R470JNTA |
RCWL2512R470JNTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.47ohm, 0.6856V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | CRL2512-JW-R470ELF vs RCWL2512R470JNTA |