Part Details for CRL2512-FW-R910ELF by Bourns Inc
Overview of CRL2512-FW-R910ELF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRL2512-FW-R910ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K0582
|
Newark | Resistor, ruthenium Oxide,0.91Ohms,1+/-% Tol,-200,200Ppm-Tc,2512-Case Rohs Compliant: Yes |Bourns CRL2512-FW-R910ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2120 / $0.2820 | Buy Now |
DISTI #
118-CRL2512-FW-R910ELFCT-ND
|
DigiKey | RES 0.91 OHM 1% 1W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1978 In Stock |
|
$0.2000 / $1.0000 | Buy Now |
DISTI #
CRL2512-FW-R910ELF
|
Avnet Americas | SMD Chip Resistor, 910 MOhm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRL2512-FW-R910ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1050 / $0.2272 | Buy Now |
DISTI #
652-CRL2512FWR910ELF
|
Mouser Electronics | Current Sense Resistors - SMD 0.91ohm 1% RoHS: Compliant | 0 |
|
$0.2000 | Order Now |
|
Onlinecomponents.com | Res Thick Film 2512 0.91 Ohm 1% 1W ±200ppm/°C Pad SMD T/R RoHS: Compliant |
4000 Partner Stock |
|
$0.1989 / $0.2336 | Buy Now |
DISTI #
84390423
|
Verical | Res Thick Film 2512 0.91 Ohm 1% 1W ±200ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 290 Package Multiple: 1 | Americas - 4000 |
|
$0.2000 / $0.2160 | Buy Now |
DISTI #
CRL2512-FW-R910ELF
|
TTI | Current Sense Resistors - SMD 0.91ohm 1% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2000 / $0.2160 | Buy Now |
DISTI #
CRL2512-FW-R910ELF
|
Avnet Abacus | SMD Chip Resistor, 910 MOhm, � 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRL2512-FW-R910ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 2512 0.91 Ohm 1% 1W ±200ppm/°C Pad SMD T/R RoHS: Compliant |
4000 Partner Stock |
|
$0.1989 / $0.2336 | Buy Now |
Part Details for CRL2512-FW-R910ELF
CRL2512-FW-R910ELF CAD Models
CRL2512-FW-R910ELF Part Data Attributes
|
CRL2512-FW-R910ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRL2512-FW-R910ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.91ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.91 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.9539 V |
Alternate Parts for CRL2512-FW-R910ELF
This table gives cross-reference parts and alternative options found for CRL2512-FW-R910ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRL2512-FW-R910ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLC63LR910FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.91ohm, 0.95V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Kamaya Inc | CRL2512-FW-R910ELF vs RLC63LR910FB |
FCF25FX-R910 | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.91ohm, 0.954V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | CRL2512-FW-R910ELF vs FCF25FX-R910 |
73L7R91F | RES SMD 0.91 OHM 1% 1W 2512 | CTS Corporation | CRL2512-FW-R910ELF vs 73L7R91F |
RLC63LR910FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.91ohm, 0.95V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Kamaya Inc | CRL2512-FW-R910ELF vs RLC63LR910FTE |
FCF25FP-R910 | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.91ohm, 0.954V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | CRL2512-FW-R910ELF vs FCF25FP-R910 |