Part Details for CRL2010-JW-R510ELF by Bourns Inc
Overview of CRL2010-JW-R510ELF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRL2010-JW-R510ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X5088
|
Newark | Surface Mount Chip Resistor, Thick Film, Crl Series, 0.51 Ohm, 500 Mw, 5%, 2010 [5025 Metric] Rohs Compliant: Yes |Bourns CRL2010-JW-R510ELF Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 244 |
|
$0.2430 / $0.2780 | Buy Now |
DISTI #
32K1797
|
Newark | Resistor, 0R51, 0.75W, 5%, 2010, Resistance:0.51Ohm, Product Range:Crl Series, Resistor Case/Package:2010 [5025 Metric], Power Rating:750Mw, Resistance Tolerance:± 5%, Resistor Technology:Thick Film, Product Length:5Mm Rohs Compliant: Yes |Bourns CRL2010-JW-R510ELF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1890 | Buy Now |
DISTI #
118-CRL2010-JW-R510ELFCT-ND
|
DigiKey | RES 0.51 OHM 5% 3/4W 2010 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4305 In Stock |
|
$0.1125 / $0.6500 | Buy Now |
DISTI #
CRL2010-JW-R510ELF
|
Avnet Americas | SMD Chip Resistor, 510 MOhm, ± 5%, 500 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRL2010-JW-R510ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1125 / $0.1278 | Buy Now |
DISTI #
652-CRL2010JWR510ELF
|
Mouser Electronics | Current Sense Resistors - SMD 0.51ohm 5% RoHS: Compliant | 1032 |
|
$0.1130 / $0.5100 | Buy Now |
|
Onlinecomponents.com | Low Value Chip Resistor - 0.75W - 0.51 ohm ±5% - ±200ppm/°C - SMD 2010 RoHS: Compliant |
300 Partner Stock |
|
$0.1187 / $0.1525 | Buy Now |
DISTI #
CRL2010-JW-R510ELF
|
TTI | Current Sense Resistors - SMD 0.51ohm 5% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1130 / $0.1230 | Buy Now |
|
Master Electronics | Low Value Chip Resistor - 0.75W - 0.51 ohm ±5% - ±200ppm/°C - SMD 2010 RoHS: Compliant |
300 Partner Stock |
|
$0.1187 / $0.1525 | Buy Now |
Part Details for CRL2010-JW-R510ELF
CRL2010-JW-R510ELF CAD Models
CRL2010-JW-R510ELF Part Data Attributes
|
CRL2010-JW-R510ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRL2010-JW-R510ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.51ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 0.51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.6185 V |