Part Details for CRL15W-20R by SR Components Inc
Overview of CRL15W-20R by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRL15W-20R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRL15W-20R
|
TME | Resistor: wire-wound, cement, THT, 20Ω, 15W, ±5%, 48x13x13mm Min Qty: 5 | 64 |
|
$0.2170 / $0.4650 | Buy Now |