Part Details for CRL1206-JW-R240ELF by Bourns Inc
Results Overview of CRL1206-JW-R240ELF by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRL1206-JW-R240ELF Information
CRL1206-JW-R240ELF by Bourns Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRL1206-JW-R240ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K1655
|
Newark | Resistor, ruthenium Oxide,0.24Ohms,5+/-% Tol,-200,200Ppm-Tc,1206-Case Rohs Compliant: Yes |Bourns CR... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0630 | Buy Now |
DISTI #
CRL1206-JW-R240ELF-ND
|
DigiKey | RES 0.24 OHM 5% 1/2W 1206 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0498 | Buy Now |
DISTI #
CRL1206-JW-R240ELF
|
Avnet Americas | Res Thick Film 1206 0.24 Ohm 5% 1/4W ?200ppm/?C Molded SMD SMD Paper Tape on Plastic Reel - Tape and... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0358 / $0.0393 | Buy Now |
DISTI #
652-CRL1206JWR240ELF
|
Mouser Electronics | Current Sense Resistors - SMD 0.24ohm 5% RoHS: Compliant | 0 |
|
$0.0450 / $0.3600 | Order Now |
|
Onlinecomponents.com | Low Value Chip Resistor - 0.5W - 0.24 ohm ±5% - ±200ppm/°C - SMD 1206 RoHS: Compliant | 0 |
|
$0.0352 / $0.0438 | Buy Now |
|
Master Electronics | Low Value Chip Resistor - 0.5W - 0.24 ohm ±5% - ±200ppm/°C - SMD 1206 RoHS: Compliant | 0 |
|
$0.0352 / $0.0438 | Buy Now |
Part Details for CRL1206-JW-R240ELF
CRL1206-JW-R240ELF CAD Models
CRL1206-JW-R240ELF Part Data Attributes
|
CRL1206-JW-R240ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRL1206-JW-R240ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.24ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.3464 V |
Alternate Parts for CRL1206-JW-R240ELF
This table gives cross-reference parts and alternative options found for CRL1206-JW-R240ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRL1206-JW-R240ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRS12JR240CT-FUA | Cal-Chip Electronics | Check for Price | Fixed Resistor, 0.5W, 0.24ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | CRL1206-JW-R240ELF vs CRS12JR240CT-FUA |
CS06JTFUR240 | Viking Tech Corp | Check for Price | Fixed Resistor, 0.5W, 0.24ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | CRL1206-JW-R240ELF vs CS06JTFUR240 |