Part Details for CRL1206-FU-R020ELF by Bourns Inc
Overview of CRL1206-FU-R020ELF by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRL1206-FU-R020ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Low Value Chip Resistor - 0.5W - 0.02 ohm ±1% - ±200ppm/°C - SMD 1206 RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 0.02OHM, 0.1V, 1% +/-TOL, 600PPM/CEL, SURFACE MOUNT, 1206 | 9605 |
|
$0.1678 / $0.4794 | Buy Now |
DISTI #
CRL1206-FU-R020ELF
|
Avnet Abacus | SMD Chip Resistor, 20 MOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose (Alt: CRL1206-FU-R020ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRL1206-FU-R020ELF
CRL1206-FU-R020ELF CAD Models
CRL1206-FU-R020ELF Part Data Attributes
|
CRL1206-FU-R020ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRL1206-FU-R020ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.02ohm, 1% +/-Tol, 600ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 600 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1 V |