-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.2ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X5039
|
Newark | Surface Mount Chip Resistor, Thick Film, Crl Series, 0.2 Ohm, 125 Mw, 1%, 0805 [2012 Metric] Rohs Compliant: Yes |Bourns CRL0805-FW-R200ELF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5742 |
|
$0.0670 / $0.0760 | Buy Now |
DISTI #
32K1453
|
Newark | Resistor, 0.2Ohm, 0.125W, 1%, Resistance:0.2Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Current Sense, Product Range:Crl Series Rohs Compliant: Yes |Bourns CRL0805-FW-R200ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0540 | Buy Now |
DISTI #
CRL0805-FW-R200ELFCT-ND
|
DigiKey | RES 0.2 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21798 In Stock |
|
$0.0172 / $0.1800 | Buy Now |
DISTI #
CRL0805-FW-R200ELF
|
Avnet Americas | SMD Chip Resistor, 200 MOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRL0805-FW-R200ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0164 / $0.0341 | Buy Now |
DISTI #
652-CRL0805FWR200ELF
|
Mouser Electronics | Current Sense Resistors - SMD .20ohm 1% RoHS: Compliant | 36785 |
|
$0.0290 / $0.2200 | Buy Now |
DISTI #
E02:0323_00472354
|
Arrow Electronics | Res Thick Film 0805 0.2 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2434 | Europe - 5000 |
|
$0.0564 / $0.0593 | Buy Now |
|
Onlinecomponents.com | Low Value Chip Resistor - 0.25W - 0.2 ohm ±1% - ±200ppm/°C - SMD 0805 RoHS: Compliant |
10000 Partner Stock |
|
$0.0162 / $0.0375 | Buy Now |
DISTI #
85596994
|
Verical | Res Thick Film 0805 0.2 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1894 Package Multiple: 1 | Americas - 10000 |
|
$0.0300 / $0.0330 | Buy Now |
DISTI #
84912981
|
Verical | Res Thick Film 0805 0.2 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2434 | Americas - 5000 |
|
$0.0578 / $0.0609 | Buy Now |
DISTI #
CRL0805-FW-R200ELF
|
TTI | Current Sense Resistors - SMD .20ohm 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0172 / $0.0251 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRL0805-FW-R200ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRL0805-FW-R200ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.2ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2236 V |