CRL0805-FW-R180ELF
Bourns Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.18ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP

Overview of CRL0805-FW-R180ELF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CRL0805-FW-R180ELF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 32K1452
Newark Resistor, ruthenium Oxide,0.18Ohms,1+/-% Tol,-200,200Ppm-Tc,0805-Case Rohs Compliant: Yes |Bourns CRL0805-FW-R180ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0540
  • 10,000 $0.0450
  • 20,000 $0.0390
  • 30,000 $0.0360
  • 50,000 $0.0310
$0.0310 / $0.0540 Buy Now
DISTI # 118-CRL0805-FW-R180ELFCT-ND
DigiKey RES 0.18 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 9185
In Stock
  • 1 $0.2700
  • 10 $0.1420
  • 50 $0.0974
  • 100 $0.0839
  • 500 $0.0616
  • 1,000 $0.0545
  • 5,000 $0.0358
  • 10,000 $0.0331
  • 15,000 $0.0317
  • 25,000 $0.0302
  • 35,000 $0.0300
$0.0300 / $0.2700 Buy Now
DISTI # CRL0805-FW-R180ELF
Avnet Americas SMD Chip Resistor, 180 MOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRL0805-FW-R180ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0341
  • 10,000 $0.0334
  • 20,000 $0.0171
  • 30,000 $0.0168
  • 40,000 $0.0164
  • 50,000 $0.0160
  • 500,000 $0.0158
$0.0158 / $0.0341 Buy Now
DISTI # 652-CRL0805FWR180ELF
Mouser Electronics Current Sense Resistors - SMD 0.18ohm 1% RoHS: Compliant 15190
  • 1 $0.2700
  • 10 $0.0980
  • 100 $0.0620
  • 1,000 $0.0480
  • 5,000 $0.0350
  • 10,000 $0.0340
  • 25,000 $0.0300
$0.0300 / $0.2700 Buy Now
Onlinecomponents.com Res Thick Film 0805 0.18 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R RoHS: Compliant 0
  • 5,000 $0.0382
  • 10,000 $0.0376
  • 25,000 $0.0191
  • 50,000 $0.0185
  • 100,000 $0.0175
  • 150,000 $0.0172
  • 250,000 $0.0168
  • 500,000 $0.0163
$0.0163 / $0.0382 Buy Now
DISTI # CRL0805-FW-R180ELF
TTI Current Sense Resistors - SMD 0.18ohm 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 0
  • 5,000 $0.0343
  • 10,000 $0.0334
  • 20,000 $0.0328
  • 25,000 $0.0321
  • 50,000 $0.0315
  • 500,000 $0.0300
$0.0300 / $0.0343 Buy Now
DISTI # CRL0805-FW-R180ELF
Avnet Abacus SMD Chip Resistor, 180 MOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRL0805-FW-R180ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics Res Thick Film 0805 0.18 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R RoHS: Compliant 0
  • 5,000 $0.0382
  • 10,000 $0.0376
  • 25,000 $0.0191
  • 50,000 $0.0185
  • 100,000 $0.0175
  • 150,000 $0.0172
  • 250,000 $0.0168
  • 500,000 $0.0163
$0.0163 / $0.0382 Buy Now

CAD Models for CRL0805-FW-R180ELF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRL0805-FW-R180ELF by Bourns Inc

CRL0805-FW-R180ELF
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Bourns
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
0.18 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
0.2121 V
Want to compare parts?
  1. CRL0805-FW-R180ELF
    Bourns Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.18ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
    VS

Related Parts for CRL0805-FW-R180ELF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRL0805-FW-R180ELF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRL0805-FW-R180ELF by Bourns Inc

  • Please alert me when CRL0805-FW-R180ELF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRL0805-FW-R180ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRL0805-FW-R180ELF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRL0805-FW-R180ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRL0805-FW-R180ELF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRL0805-FW-R180ELF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: