Part Details for CRL0603-JW-R510ELF by Bourns Inc
Overview of CRL0603-JW-R510ELF by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRL0603-JW-R510ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K1406
|
Newark | Resistor, ruthenium Oxide,0.51Ohms,1+/-% Tol,-200,200Ppm-Tc,0603-Case Rohs Compliant: Yes |Bourns CRL0603-JW-R510ELF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 | Buy Now |
DISTI #
CRL0603-JW-R510ELF-ND
|
DigiKey | RES 0.51 OHM 5% 1/8W 0603 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0216 | Buy Now |
DISTI #
CRL0603-JW-R510ELF
|
Avnet Americas | Res Thick Film 0603 0.51 Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel - Tape and Reel (Alt: CRL0603-JW-R510ELF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0150 / $0.0170 | Buy Now |
DISTI #
652-CRL0603JWR510ELF
|
Mouser Electronics | Current Sense Resistors - SMD 0.51ohm 5% 1/10watt RoHS: Compliant | 0 |
|
$0.0190 / $0.1700 | Order Now |
|
Onlinecomponents.com | Low Value Chip Resistor - 0.125W - 0.51 ohm ±5% - ±200ppm/°C - SMD 0603 RoHS: Compliant | 0 |
|
$0.0154 / $0.0200 | Buy Now |
|
Master Electronics | Low Value Chip Resistor - 0.125W - 0.51 ohm ±5% - ±200ppm/°C - SMD 0603 RoHS: Compliant | 0 |
|
$0.0154 / $0.0200 | Buy Now |
Part Details for CRL0603-JW-R510ELF
CRL0603-JW-R510ELF CAD Models
CRL0603-JW-R510ELF Part Data Attributes
|
CRL0603-JW-R510ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRL0603-JW-R510ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.51ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 0.51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.2525 V |