Part Details for CRJ066-1-SMT by Same Sky
Overview of CRJ066-1-SMT by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for CRJ066-1-SMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CRJ066-1-SMT-ND
|
DigiKey | RJ JACK, 1 PORT, 6P6C, 6U, UNSHI Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1537 In Stock |
|
$0.9425 / $2.2500 | Buy Now |
DISTI #
490-CRJ066-1-SMT
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ jack, 1 port, 6P6C, 6u, unshielded, mounting flange, SMT, vertical RoHS: Compliant | 2039 |
|
$0.8500 / $1.3000 | Buy Now |
|
Future Electronics | 6P6C, Single Port, Vertical, Unshielded, No LED, SMT RJ12 Modular Connector RoHS: Compliant pbFree: Yes Min Qty: 1610 Package Multiple: 230 Container: Tray | 0Tray |
|
$0.8850 / $0.9750 | Buy Now |
|
Onlinecomponents.com | 6P6C, Single Port, Vertical, Unshielded, No LED, Surface Mount (SMT), RJ12 Modular Connector RoHS: Compliant | 0 |
|
$0.8440 / $1.7660 | Buy Now |
Part Details for CRJ066-1-SMT
CRJ066-1-SMT CAD Models
CRJ066-1-SMT Part Data Attributes
|
CRJ066-1-SMT
Same Sky
Buy Now
Datasheet
|
Compare Parts:
CRJ066-1-SMT
Same Sky
6P6C, Single Port, Vertical, Unshielded, No LED, Surface Mount (SMT), RJ12 Modular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |